
Modular terminal block for general applications, featuring 3 positions and 3 poles. This 1-level, 2-row block utilizes screw termination for secure connections, accommodating wire gauges from 12AWG to 30AWG. Constructed with Nylon insulation and a Green housing, it boasts a flammability rating of UL94 V-2 and is RoHS compliant. Designed for DIN rail mounting, this component is cULus approved.
Phoenix Contact 1923128 technical specifications.
| Approvals | cULus |
| Color | Green, Yellow |
| Flammability Rating | UL94 V-2 |
| Height | 54.5mm |
| Housing Color | Green |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 50.5mm |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Number of Contacts | 3 |
| Number of Levels | 1 |
| Number of Poles | 3 |
| Number of Positions | 3 |
| Number of Rows | 2 |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | CLIPLINE UK |
| Terminal Width | 5.2mm |
| Termination | Screw |
| Weight | 0.74287oz |
| Width | 5.2mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1923128 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.