Phoenix Contact 1923157 technical specifications.
| Color | Red |
| Current | 35A |
| Current Rating | 32A |
| Flammability Rating | UL94 V-2 |
| Insulation Material | Nylon |
| Length | 50.5mm |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | CLIPLINE UK |
| Terminal Width | 6.2mm |
| Termination | Screw |
| Voltage | 150V |
| Voltage Rating | 500V |
| Width | 6.2mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1923157 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.