
Phoenix Contact 1923225 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Current Rating | 8A |
| Mount | Through Hole |
| Number of Levels | 2 |
| Number of Positions | 6 |
| Number of Positions Per Level | 3 |
| Orientation | Vertical |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.15inch |
| RoHS Compliant | No |
| Series | COMBICON MCDV |
| Termination | Solder |
| Voltage Rating | 160V |
| Weight | 0.280428oz |
| RoHS | Not Compliant |
Download the complete datasheet for Phoenix Contact 1923225 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.