
Phoenix Contact 1923296 technical specifications.
| Color | Black |
| Contact Material | Tin |
| Height | 25.4mm |
| Length | 8.6mm |
| Mount | Base |
| Number of Rows | 1 |
| RoHS Compliant | Yes |
| Series | MSTBO |
| Width | 44.06mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1923296 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.