12-position, 1-level terminal block featuring screwless spring cage termination. This general-purpose connector offers a 2.5mm pitch and a 4A current rating, supporting 20-28AWG wire. Gold-plated contacts ensure reliable connections, with a 100V voltage rating. Approvals include UL and VDE, and the unit is RoHS compliant. Designed for free-hanging, cable mounting, this green terminal block has a length of 27.5mm.
Phoenix Contact 1923432 technical specifications.
| Approvals | UL, VDE |
| Color | Green |
| Contact Plating | Gold |
| Current | 4A |
| Current Rating | 4A |
| Gender | Male |
| Length | 27.5mm |
| Mount | Free Hanging, Cable |
| Number of Contacts | 12 |
| Number of Levels | 1 |
| Number of Poles | 12 |
| Number of Positions | 12 |
| Number of Positions Per Level | 12 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 2.5mm |
| RoHS Compliant | Yes |
| Series | COMBICON FK-MC |
| Termination | Screwless |
| Voltage | 125V |
| Voltage Rating | 100V |
| Weight | 0.245507oz |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1923432 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.