
Phoenix Contact 1923717 technical specifications.
| Contact Plating | Tin |
| Height | 2.6mm |
| Length | 2.2mm |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | COMBICON MCC |
| Termination | Crimp |
| Weight | 0.015521oz |
| Width | 19.5mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1923717 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.