Phoenix Contact 1923733 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Current | 4A |
| Current Rating | 4A |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 11 |
| Number of Positions Per Level | 11 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.098inch |
| Series | MICRO-COMBICON MC |
| Termination | Solder |
| Voltage | 125V |
| Voltage Rating | 32V |
| Weight | 0.078661oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1923733 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.