
8-position shrouded header, male, right-angle, through-hole mounting with a 5.08mm pitch. Features tin-plated contacts and a green housing with UL94 V-0 flammability rating. Rated for 16A current and 250V voltage, this component is lead-free and RoHS compliant. Approvals include UL, VDE, CB, and EAC.
Phoenix Contact 1923924 technical specifications.
| Approvals | UL, VDE, CB, EAC |
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 16A |
| Current Rating | 16A |
| Depth | 12mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 42.64mm |
| Max Current Rating | 16A |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Levels | 1 |
| Number of Positions | 8 |
| Number of Positions Per Level | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | MSTBA |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 0.098767oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1923924 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.