
12-position shrouded header, right-angle, through-hole mount, with a 5.08mm pitch. Features tin-plated tin contacts, a 16A current rating, and a 300V voltage rating. Constructed with a green housing material and rated UL94 V-0 for flammability. This single-level connector offers reliable board-to-board interconnection.
Phoenix Contact 1923966 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 16A |
| Current Rating | 16A |
| Flammability Rating | UL94 V-0 |
| Height | 12.1mm |
| Housing Color | Green |
| Length | 12mm |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 12 |
| Number of Positions Per Level | 12 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| RoHS Compliant | Yes |
| Series | MSTBA |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 0.141449oz |
| Width | 62.96mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1923966 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.