2-position shrouded header with 5mm pitch, designed for vertical mounting via through-hole termination. Features tin-plated contacts for reliable conductivity and a green housing with UL94 V-0 flammability rating. Rated for 16A current and 250V voltage, operating within a -40°C to 100°C temperature range. This component offers a single level with two positions per level, suitable for board-to-board applications.
Phoenix Contact 1924198 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 16A |
| Current Rating | 16A |
| Depth | 8.6mm |
| Flammability Rating | UL94 V-0 |
| Height | 12mm |
| Housing Color | Green |
| Length | 8.6mm |
| Max Current Rating | 16A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | MSTBVA |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 0.028925oz |
| Width | 15.9mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1924198 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.