
4-position shrouded header with 5mm pitch, designed for vertical, through-hole mounting. Features tin-plated copper contacts and a green UL94 V-0 rated housing. Rated for 16A current and 300V voltage, with a 15.9mm height and 8.6mm length. This single-level connector is RoHS compliant and suitable for solder termination.
Phoenix Contact 1924211 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 16A |
| Current Rating | 16A |
| Flammability Rating | UL94 V-0 |
| Height | 15.9mm |
| Housing Color | Green |
| Length | 8.6mm |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.197inch |
| RoHS Compliant | Yes |
| Series | MSTBVA |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 0.052205oz |
| Width | 22mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1924211 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
