10-position shrouded header for board-to-board applications. Features a 5.08mm pitch and vertical orientation for through-hole mounting. Rated for 16A current and 300V voltage, with tin-plated contacts for reliable conductivity. The green housing is UL94 V-0 flammability rated, ensuring safety. This RoHS compliant component is supplied in bulk packaging.
Phoenix Contact 1924389 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 16A |
| Current Rating | 16A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Levels | 1 |
| Number of Poles | 10 |
| Number of Positions | 10 |
| Number of Positions Per Level | 10 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| RoHS Compliant | Yes |
| Series | MSTBVA |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 0.119226oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1924389 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.