10-position, 1-level pluggable terminal block with a 5mm pitch for flexible flat cable (FFC) / flexible printed circuit (FPC) applications. Features through-hole mounting and vertical orientation with a solder termination. Rated for 16A current and 250V voltage, with tin contact plating and a UL94 V-0 flammability rating. Housing is green, with a depth of 8.6mm and a length of 60mm. RoHS compliant.
Phoenix Contact 1924499 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 16A |
| Current Rating | 16A |
| Depth | 8.6mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Length | 60mm |
| Max Current Rating | 16A |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Levels | 1 |
| Number of Positions | 10 |
| Number of Positions Per Level | 10 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | MSTBV |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 0.152384oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1924499 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.