Phoenix Contact 1925142 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current Rating | 12A |
| Height | 15mm |
| Length | 12.16mm |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| Series | FKIC |
| Termination | Screwless |
| Voltage Rating | 320V |
| Weight | 0.120637oz |
| Width | 27mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1925142 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.