
Barrier strip terminal block featuring a 5.08mm pitch and 2 positions per level across 1 row and 1 level. This green, free-hanging component offers screwless termination, supporting a maximum wire gauge of 12AWG and a minimum of 26AWG. It is rated for 12A current and 300V voltage, with a UL94 V-0 flammability rating. The tin-plated copper contacts ensure reliable connections.
Phoenix Contact 1925692 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 23.58mm |
| Housing Color | Green |
| Length | 15mm |
| Mount | Free Hanging |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | FKC |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 0.165082oz |
| Width | 25.1mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1925692 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
