
2-position, 1-level, 1-row spring cage terminal block with 5.08mm pitch. Features screwless termination, 12A current rating, and 320V voltage rating. Constructed with tin contacts and polyamide housing, this green, free-hanging connector is UL94 V-0 flammability rated and RoHS compliant. Accommodates wire gauges from 12AWG to 26AWG.
Phoenix Contact 1925867 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 15.98mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 15mm |
| Material | Tin, Polyamide |
| Mount | Free Hanging |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | COMBICON FKIC |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 320V |
| Weight | 0.119931oz |
| Width | 26.4mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1925867 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.