
7-position, 1-level, straight, screwless spring cage terminal block with a 5.08mm pitch. Features a 12A maximum current rating and 320V maximum supply voltage. Constructed with tin-plated contacts and a green polyamide housing, this lead-free and RoHS compliant component is rated UL94 V-0 for flammability. Designed for cable mounting, it accepts wire gauges from 12AWG to 26AWG.
Phoenix Contact 1925919 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Green |
| Lead Free | Lead Free |
| Material | Tin, Polyamide |
| Max Current Rating | 12A |
| Max Supply Voltage | 320V |
| Mount | Free Hanging |
| Number of Contacts | 7 |
| Number of Levels | 1 |
| Number of Positions | 7 |
| Number of Positions Per Level | 7 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | COMBICON FKIC |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 320V |
| Weight | 0.399654oz |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1925919 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.