
Shrouded header, male, 6 positions, 1 row, 1 level, 5.08mm pitch, right-angle orientation, through-hole mounting, solder termination. Features 15A current rating, 300V voltage rating, Tin contact plating, and UL94 V-0 flammability. Green housing color, 12mm depth, and 12mm length. RoHS compliant.
Phoenix Contact 1926057 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 12A |
| Depth | 12mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Green |
| Length | 12mm |
| Max Current Rating | 12A |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Levels | 1 |
| Number of Positions | 6 |
| Number of Positions Per Level | 6 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | MSTBA |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 0.092065oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1926057 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.