Barrier strip terminal block, 16A, 250V, featuring 4 positions and 4 circuits. This right-angle, free-hanging component utilizes screw termination and accepts wire gauges from 12AWG to 30AWG. Constructed with a polyamide housing in green, it boasts a 5mm pitch and tin-plated contacts for reliable connectivity. Rated UL94 V-0 for flammability, this RoHS compliant terminal block is designed for general applications.
Phoenix Contact 1926251 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 16A |
| Current Rating | 16A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 18.2mm |
| Housing Color | Green |
| Length | 15mm |
| Material | Tin, Polyamide |
| Max Current Rating | 16A |
| Mount | Free Hanging, Cable |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | COMBICON MSTBT |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 0.240216oz |
| Width | 20mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1926251 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.