
11-position, 1-level female terminal block with 5mm pitch. Features screw termination and a 16A current rating at 300V. Constructed with tin-plated contacts and a polyamide housing, this green, free-hanging connector is UL94 V-0 flammability rated and RoHS compliant. Accommodates wire gauges from 12AWG to 30AWG.
Phoenix Contact 1926329 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 16A |
| Current Rating | 16A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Green |
| Material | Tin, Polyamide |
| Mount | Free Hanging |
| Number of Contacts | 11 |
| Number of Levels | 1 |
| Number of Positions | 11 |
| Number of Positions Per Level | 11 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | COMBICON MSTBT |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 0.649746oz |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1926329 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
