12-position, 5mm pitch, right-angle, female terminal block for cable mounting. Features a 16A current rating and 300V voltage rating, with tin-plated contacts and a green polyamide housing. Designed for free-hanging applications, it accepts wire gauges from 12AWG to 30AWG and boasts a UL94 V-0 flammability rating. This RoHS compliant component offers a single level with 12 positions per level.
Phoenix Contact 1926332 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 16A |
| Current Rating | 16A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Green |
| Material | Tin, Polyamide |
| Mount | Free Hanging |
| Number of Contacts | 12 |
| Number of Levels | 1 |
| Number of Positions | 12 |
| Number of Positions Per Level | 12 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | COMBICON MSTBT |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 0.649746oz |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1926332 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.