6-position, 5mm pitch pluggable terminal block header with through-hole mounting and right-angle orientation. Features tin contact plating, a 12A maximum current rating, and a 250V voltage rating. Constructed with a black housing and rated UL94 V-0 for flammability. Designed for flexible flat cable/flexible printed circuit applications, this male header offers solder termination and is RoHS compliant.
Phoenix Contact 1927535 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 12A |
| Depth | 12.2mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Length | 32mm |
| Max Current Rating | 12A |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Levels | 1 |
| Number of Positions | 6 |
| Number of Positions Per Level | 6 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | MSTBA |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 0.118873oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1927535 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.