Shrouded header with 4 positions and a 5.08mm pitch, designed for right-angle, through-hole solder termination. Features a black, UL94 V-0 rated housing with tin-plated tin contacts. Offers a 15A current rating and 300V voltage rating. This single-level connector has a height of 12.2mm, length of 11.8mm, and width of 30.48mm.
Phoenix Contact 1927580 technical specifications.
| Color | Black |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Height | 12.2mm |
| Housing Color | Black |
| Length | 11.8mm |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| RoHS Compliant | Yes |
| Series | MSTB |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 0.138979oz |
| Width | 30.48mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1927580 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.