Phoenix Contact 1927881 technical specifications.
| Color | Grey |
| Contact Plating | Tin |
| Current Rating | 20A |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 7.62mm |
| Series | COMBICON PC |
| Termination | Solder |
| Voltage Rating | 400V |
| Weight | 0.144271oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1927881 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.