Phoenix Contact 1928343 technical specifications.
| Lead Free | Lead Free |
| Number of Positions | 2 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | COMBICON |
| Weight | 0.067021oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1928343 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.