Phoenix Contact 1928385 technical specifications.
| Diode Type | BRIDGE |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Pitch | 7.5mm |
| Series | COMBICON |
| Weight | 0.354856oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1928385 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.