Phoenix Contact 1928398 technical specifications.
| Number of Positions | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 10mm |
| RoHS Compliant | Yes |
| Series | COMBICON |
| Weight | 0.073017oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1928398 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.