Phoenix Contact 1928411 technical specifications.
| Color | Red |
| Number of Circuits | 4 |
| Number of Positions | 4 |
| Packaging | Bulk |
| Pitch | 10mm |
| RoHS Compliant | Yes |
| Series | FBSK |
| Weight | 0.159438oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1928411 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.