Phoenix Contact 1928437 technical specifications.
| Diode Type | BRIDGE |
| Number of Positions | 10 |
| RoHS Compliant | Yes |
| Series | COMBICON |
| Weight | 0.402476oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1928437 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.