
Green, 4A rated, screwless spring cage terminal block with 2 positions per level and 1 level. Features a 3.5mm pitch, right-angle orientation, and through-hole mounting. Rated for 300V max supply voltage and 160V voltage rating, accepting wire gauges from 20AWG to 28AWG. UL94 V-0 flammability rating ensures safety.
Phoenix Contact 1928767 technical specifications.
| Color | Green |
| Current | 4A |
| Current Rating | 4A |
| Depth | 9.5mm |
| Flammability Rating | UL94 V-0 |
| Height | 2mm |
| Housing Color | Green |
| Length | 7.5mm |
| Max Current Rating | 4A |
| Max Supply Voltage | 300V |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.138inch |
| RoHS Compliant | Yes |
| Series | COMBICON FK-MPT |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 160V |
| Weight | 0.023281oz |
| Width | 9.5mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1928767 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
