10-position, single-row, straight terminal block featuring screwless spring cage termination. This general-purpose terminal block supports a 4A current rating and a maximum supply voltage of 160V. Designed for through-hole mounting, it accepts wire gauges from 20AWG to 28AWG. The green housing offers UL94 V-0 flammability rating and measures 35.5mm in length, 9.5mm in width, and 2mm in height.
Phoenix Contact 1928848 technical specifications.
| Color | Green |
| Current | 4A |
| Current Rating | 4A |
| Depth | 9.5mm |
| Flammability Rating | UL94 V-0 |
| Height | 2mm |
| Housing Color | Green |
| Length | 35.5mm |
| Max Current Rating | 4A |
| Max Supply Voltage | 160V |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 10 |
| Number of Positions Per Level | 10 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.138inch |
| RoHS Compliant | Yes |
| Series | COMBICON FK-MPT |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 160V |
| Weight | 0.142507oz |
| Width | 9.5mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1928848 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.