Phoenix Contact 1928916 technical specifications.
| Color | Black |
| Current | 20A |
| Current Rating | 17.5A |
| Mount | Through Hole |
| Number of Levels | 3 |
| Number of Positions | 12 |
| Number of Positions Per Level | 12 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | COMBICON MK3DS |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 400V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1928916 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.