Phoenix Contact 1929096 technical specifications.
| Color | Grey |
| Mount | Front |
| Package Quantity | 50 |
| Weight | 0.035979oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1929096 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.