Phoenix Contact 1929287 technical specifications.
| Color | Grey |
| Contact Material | Tin |
| Height | 15mm |
| Length | 11.1mm |
| Series | MKKDSH |
| Width | 36.5mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1929287 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.