Two-position, single-level terminal block with 10.16mm pitch. Features through-hole mounting and screw termination for wire gauges 6-20AWG. Rated for 600V and 57A, with a maximum current of 60A. Constructed with a green nylon housing and tin-plated copper contacts, offering UL94 V-0 flammability resistance.
Phoenix Contact 1929517 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Current | 60A |
| Current Rating | 57A |
| Flammability Rating | UL94 V-0 |
| Height | 22mm |
| Housing Color | Green |
| Insulation Material | Nylon |
| Length | 20.32mm |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.4inch |
| RoHS Compliant | Yes |
| Series | MKDSP |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 690V |
| Weight | 0.603537oz |
| Width | 35.8mm |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 6AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1929517 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.