
3-position, straight, male PC terminal block with 10.16mm pitch. Features a 60A current rating and 600V voltage rating, with a maximum current of 57A. Constructed from green polyamide with tin-plated contacts, it offers UL94 V-0 flammability. Designed for through-hole mounting, this terminal block supports wire gauges from 6AWG to 20AWG.
Phoenix Contact 1929520 technical specifications.
| Approvals | UL, cULus, CB, EAC |
| Color | Green |
| Contact Material | Tin |
| Current | 60A |
| Current Rating | 57A |
| Depth | 30.8mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 30.48mm |
| Housing Color | Green |
| Length | 22mm |
| Material | Polyamide |
| Max Current Rating | 57A |
| Mount | Through Hole |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Number of Levels | 1 |
| Number of Poles | 3 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 10.16mm |
| RoHS Compliant | Yes |
| Series | COMBICON MKDSP |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 690V |
| Weight | 1oz |
| Width | 35.8mm |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 6AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1929520 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.