2-position, 1-level, general terminal block with 12.7mm pitch. Features through-hole mounting and solder termination. Rated for 600V and 60A, with a maximum current rating of 57A. Constructed with copper and tin contacts, housed in green UL94 V-0 flammability rated material. Accommodates wire gauges from 6AWG to 20AWG.
Phoenix Contact 1929533 technical specifications.
| Color | Green |
| Contact Material | Copper, Tin |
| Current | 60A |
| Current Rating | 57A |
| Flammability Rating | UL94 V-0 |
| Height | 22.86mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 22mm |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.5inch |
| RoHS Compliant | Yes |
| Series | MKDSP |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 690V |
| Weight | 0.656695oz |
| Width | 35.8mm |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 6AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1929533 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.