Phoenix Contact 1930519 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Package Quantity | 50 |
| Pitch | 3.5mm |
| RoHS Compliant | Yes |
| Series | FK-MPT |
| Termination | Through Hole |
| Voltage Rating | 160V |
| Weight | 0.043034oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1930519 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.