5-position, straight, through-hole mount terminal block with a 5.08mm pitch. Features tin-plated copper contacts and a 20A current rating, with a maximum voltage rating of 400V. Designed for solder termination, accommodating wire gauges from 12AWG to 30AWG. This green, single-level terminal block offers a robust solution for general interconnection needs.
Phoenix Contact 1931644 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 20A |
| Current Rating | 16A |
| Depth | 8.1mm |
| Height | 18.5mm |
| Housing Color | Green |
| Length | 9.5mm |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 5 |
| Number of Positions Per Level | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| RoHS Compliant | Yes |
| Series | MKDSN |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 400V |
| Weight | 0.27161oz |
| Width | 25.4mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1931644 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.