Phoenix Contact 1933037 technical specifications.
| Contact Material | Tin |
| Height | 15.24mm |
| Length | 11.2mm |
| Series | MKDS |
| Width | 23mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1933037 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.