Unshrouded header, 2 positions, 5mm pitch, straight orientation, top entry, through-hole mount. Features copper contacts with tin plating, rated for 16A current and 250V AC voltage, with a DC rated voltage of 400V. Housing is black nylon, UL94 V-0 flammability rated. Compliant with RoHS and lead-free standards, with UL, CSA, VDE, CB, and EAC approvals.
Phoenix Contact 1933189 technical specifications.
| Approvals | UL, CSA, VDE, CB, EAC |
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Tin |
| Current | 16A |
| Current Rating | 12A |
| Depth | 2.8mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Current Rating | 12A |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PST |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 400V |
| Weight | 0.011993oz |
| Width | 5mm |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1933189 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.