Unshrouded header with 13 positions and a 5mm pitch, featuring a straight, through-hole mounting orientation. This component offers a 16A current rating and a 250V voltage rating, with a maximum current capacity of 10A. The black housing is constructed from UL94 V-0 flammability rated material, and contacts are tin plated. Suitable for solder termination, it supports wire gauges from 26AWG to 12AWG.
Phoenix Contact 1933299 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Current | 16A |
| Current Rating | 12A |
| Depth | 2.8mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 65mm |
| Max Current Rating | 10A |
| Mount | Through Hole |
| Number of Contacts | 13 |
| Number of Levels | 1 |
| Number of Positions | 13 |
| Number of Positions Per Level | 13 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | PST |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 0.077955oz |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1933299 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.