Phoenix Contact 1933561 technical specifications.
| Contact Material | Tin |
| Height | 12mm |
| Length | 7.3mm |
| RoHS Compliant | Yes |
| Series | MKDS |
| Width | 15.23mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1933561 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.