Phoenix Contact 1933613 technical specifications.
| Contact Material | Tin |
| Height | 12.7mm |
| Length | 12.5mm |
| RoHS Compliant | Yes |
| Series | MKDS |
| Width | 26.6mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1933613 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.