9-position, 1-level terminal block with 5mm pitch. Features straight/right-angle solder termination and through-hole mounting. Rated for 12A current and 250V voltage. Constructed with green nylon insulation and tin-plated contacts. UL and cULus approved, RoHS compliant, and lead-free.
Phoenix Contact 1934939 technical specifications.
| Approvals | UL, cULus |
| Color | Green |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 12A |
| Depth | 15mm |
| Flammability Rating | UL94 V-0 |
| Height | 11.3mm |
| Housing Color | Green |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 45mm |
| Material | Nylon |
| Max Current Rating | 10A |
| Max Supply Voltage | 250V |
| Mount | Free Hanging, Through Hole |
| Number of Circuits | 9 |
| Number of Contacts | 9 |
| Number of Levels | 1 |
| Number of Poles | 9 |
| Number of Positions | 9 |
| Number of Positions Per Level | 9 |
| Number of Rows | 1 |
| Number of Ways | 9 |
| Orientation | Right Angle/Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | COMBICON PT |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 0.359794oz |
| Width | 40mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1934939 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.