
Barrier strip terminal block with a 5mm pitch, designed for 10 positions and 10 circuits. Features a 12A current rating, 250V voltage rating, and supports wire gauges from 12AWG to 26AWG. Constructed with green nylon insulation material, it offers tin contact plating and a UL94 V-0 flammability rating. This RoHS compliant component is suitable for free-hanging or cable mounting and is available in bulk packaging.
Phoenix Contact 1934942 technical specifications.
| Approvals | UL, cULus, EAC |
| Color | Green |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 12A |
| Depth | 15mm |
| Flammability Rating | UL94 V-0 |
| Height | 11.3mm |
| Housing Color | Green |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 14.9mm |
| Material | Nylon |
| Max Current Rating | 12A |
| Max Supply Voltage | 250V |
| Mount | Free Hanging, Cable |
| Number of Circuits | 10 |
| Number of Contacts | 10 |
| Number of Levels | 1 |
| Number of Poles | 10 |
| Number of Positions | 10 |
| Number of Positions Per Level | 10 |
| Number of Rows | 1 |
| Number of Ways | 10 |
| Orientation | Right Angle/Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | COMBICON PT |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 250V |
| DC Rated Voltage | 320V |
| Weight | 0.40424oz |
| Width | 45mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1934942 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.