14-position, 5mm pitch, general-purpose terminal block for cable mounting. Features screw termination, tin-plated contacts, and a 12A current rating. Rated for 250V, with a maximum supply voltage of 250V. Constructed from green nylon material with UL94 V-0 flammability rating. Approvals include UL and EAC.
Phoenix Contact 1934984 technical specifications.
| Approvals | UL, EAC |
| Color | Green |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 12A |
| Depth | 15mm |
| Flammability Rating | UL94 V-0 |
| Height | 11.3mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 14.9mm |
| Material | Nylon |
| Max Current Rating | 12A |
| Max Supply Voltage | 250V |
| Mount | Free Hanging, Cable |
| Number of Circuits | 14 |
| Number of Contacts | 14 |
| Number of Levels | 1 |
| Number of Positions | 14 |
| Number of Positions Per Level | 14 |
| Number of Rows | 1 |
| Number of Ways | 14 |
| Orientation | Right Angle/Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | COMBICON PT |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 0.557329oz |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1934984 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.