
Four-position, female, free-hanging terminal block with a 5mm pitch. Features tin-plated contacts and a polyamide housing in green. Rated for 250V and 10A, accepting wire gauges from 14AWG to 26AWG via screw termination. Dimensions are 20mm width, 11.3mm depth, and 14.9mm height.
Phoenix Contact 1935035 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 10A |
| Depth | 11.3mm |
| Gender | Female |
| Height | 14.9mm |
| Housing Color | Green |
| Length | 11.3mm |
| Material | Tin, Polyamide |
| Mount | Free Hanging |
| Number of Contacts | 4 |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Number of Rows | 1 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | COMBICON PT |
| Termination | Screw |
| Voltage | 250V |
| Voltage Rating | 250V |
| Weight | 0.160497oz |
| Width | 20mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1935035 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.