
9-position, 5mm pitch terminal block with straight, through-hole mounting and solder termination. Features a 17.5A current rating, 300V voltage rating, and UL94 V-0 flammability. Constructed with copper, tin contacts and nylon insulation, this green terminal block is RoHS compliant and lead-free.
Phoenix Contact 1935239 technical specifications.
| Approvals | UL, VDE, CB, EAC |
| Color | Green |
| Contact Material | Copper, Tin |
| Current | 18A |
| Current Rating | 17.5A |
| Flammability Rating | UL94 V-0 |
| Height | 11.3mm |
| Housing Color | Green |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 9mm |
| Max Current Rating | 16A |
| Mount | Through Hole |
| Number of Circuits | 9 |
| Number of Contacts | 9 |
| Number of Levels | 1 |
| Number of Poles | 9 |
| Number of Positions | 9 |
| Number of Positions Per Level | 9 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | COMBICON PT |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 250V |
| DC Rated Voltage | 320V |
| Weight | 0.304767oz |
| Width | 45mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1935239 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
