Eleven-position, single-level PCB terminal block with 5mm pitch. Features a 17.5A current rating and 300V voltage rating. Constructed with tin-plated copper contacts and a green nylon housing, this through-hole component offers screw termination and a UL94 V-0 flammability rating. Approvals include UL, VDE, CB, and EAC.
Phoenix Contact 1935255 technical specifications.
| Approvals | UL, VDE, CB, EAC |
| Color | Green |
| Contact Material | Copper, Tin |
| Current | 18A |
| Current Rating | 17.5A |
| Flammability Rating | UL94 V-0 |
| Height | 11.3mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 9mm |
| Material | Nylon |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Poles | 11 |
| Number of Positions | 11 |
| Number of Positions Per Level | 11 |
| Number of Rows | 1 |
| Number of Ways | 11 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | COMBICON PT |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 0.370729oz |
| Width | 55mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1935255 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.